



UTP6AX20BL | |
|---|---|
DigiKey Part Number | 298-UTP6AX20BL-ND |
Manufacturer | |
Manufacturer Product Number | UTP6AX20BL |
Description | CABLE MOD 8P8C PLUG TO PLUG 20' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 20.00' (6.10m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 20.00' (6.10m) | |
Shielding | Unshielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat6a |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 891,58000 Kč | 891,58 Kč |
| 10 | 829,06400 Kč | 8 290,64 Kč |
| 25 | 805,36560 Kč | 20 134,14 Kč |
| 50 | 787,86180 Kč | 39 393,09 Kč |
| 100 | 770,70850 Kč | 77 070,85 Kč |
| 250 | 748,57032 Kč | 187 142,58 Kč |
| 500 | 732,22000 Kč | 366 110,00 Kč |
| 1 000 | 716,20020 Kč | 716 200,20 Kč |
| 2 500 | 695,52045 Kč | 1 738 801,12 Kč |
| Unit Price without VAT: | 891,58000 Kč |
|---|---|
| Unit Price with VAT: | 1 078,81180 Kč |

