Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UTP6AX17BU | |
|---|---|
DigiKey Part Number | 298-UTP6AX17BU-ND |
Manufacturer | |
Manufacturer Product Number | UTP6AX17BU |
Description | COPPER PATCH CORD 6AX |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 17.00' (5.18m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 17.00' (5.18m) |
Series | Shielding Unshielded |
Packaging Bulk | Color Blue |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NK6APC17BU | Panduit Corp | 2 | 298-17178-ND | 675,30000 Kč | Parametric Equivalent |
| UTP6AX5MBU | Panduit Corp | 0 | 298-UTP6AX5MBU-ND | 740,97700 Kč | Parametric Equivalent |
| UTPK6A5MBU | Panduit Corp | 0 | UTPK6A5MBU-ND | 789,23100 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 752,48400 Kč | 7 524,84 Kč |
| Unit Price without VAT: | 752,48400 Kč |
|---|---|
| Unit Price with VAT: | 910,50564 Kč |




