
UTP6ASD7YL | |
|---|---|
DigiKey Part Number | 298-12944-ND |
Manufacturer | |
Manufacturer Product Number | UTP6ASD7YL |
Description | CABLE MOD 8P8C PLUG TO PLUG 7' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 7.00' (2.13m) |
Packaging Bulk | Shielding Unshielded |
Part Status Obsolete | Color Yellow |
Cable Type Round Cable | Style Cat6a |
Connector Type Plug to Plug | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UTP6AX7YL | Panduit Corp | 40 | 298-UTP6AX7YL-ND | 592,35000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 550,15000 Kč | 550,15 Kč |
| 10 | 511,57400 Kč | 5 115,74 Kč |
| 25 | 496,96400 Kč | 12 424,10 Kč |
| Unit Price without VAT: | 550,15000 Kč |
|---|---|
| Unit Price with VAT: | 665,68150 Kč |



