Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UTP6ASD5

DigiKey Part Number
298-12940-ND
Manufacturer
Manufacturer Product Number
UTP6ASD5
Description
CABLE MOD 8P8C PLUG TO PLUG 5'
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Panduit Corp
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
5.00' (1.52m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Obsolete
Color
White, Off
Cable Type
Round Cable
Style
Cat6a
Connector Type
Plug to Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UTP6AX5Panduit Corp33298-UTP6AX5-ND547,63000 KčDirect
In-Stock: 34
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1505,63000 Kč505,63 Kč
10470,25000 Kč4 702,50 Kč
25456,84080 Kč11 421,02 Kč
Manufacturers Standard Package
Unit Price without VAT:505,63000 Kč
Unit Price with VAT:611,81230 Kč
Alternate Color
CABLE MOD 8P8C PLUG TO PLUG 5'
In-Stock: 5
Unit Price: 428,78000 Kč
Alternate Length
CABLE MOD 8P8C PLUG TO PLUG 10'
In-Stock: 29
Unit Price: 615,87000 Kč
CABLE MOD 8P8C PLUG TO PLUG 3'
In-Stock: 0
Unit Price: 377,33000 Kč
CABLE MOD 8P8C PLUG TO PLUG 7'
In-Stock: 0
Unit Price: 497,23000 Kč