Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UTP28X1GR

DigiKey Part Number
UTP28X1GR-ND
Manufacturer
Manufacturer Product Number
UTP28X1GR
Description
CAT 6A 28AWG UTP PATCH CORD, CM/
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Manufacturer
Panduit Corp
Length
1.00' (304.8mm)
Series
Shielding
Unshielded
Packaging
Bulk
Color
Green
Part Status
Active
Features
Molded Plugs
Cable Type
Round Cable
Style
Cat6a
Connector Type
Plug to Plug
Base Product Number
Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1456,32000 Kč456,32 Kč
10424,45100 Kč4 244,51 Kč
25412,33840 Kč10 308,46 Kč
50403,39960 Kč20 169,98 Kč
100394,63820 Kč39 463,82 Kč
250383,33244 Kč95 833,11 Kč
500374,98148 Kč187 490,74 Kč
1 000366,80028 Kč366 800,28 Kč
2 500356,23964 Kč890 599,10 Kč
Manufacturers Standard Package
Unit Price without VAT:456,32000 Kč
Unit Price with VAT:552,14720 Kč