
UTP28X1BU | |
|---|---|
DigiKey Part Number | 298-16484-ND |
Manufacturer | |
Manufacturer Product Number | UTP28X1BU |
Description | CAT 6A 28AWG UTP PATCH CORD, CM/ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.00' (304.8mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 1.00' (304.8mm) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Latch Lock, Molded Plugs | |
Style | Cat6a | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 459,44000 Kč | 459,44 Kč |
| 10 | 427,35100 Kč | 4 273,51 Kč |
| 25 | 415,15560 Kč | 10 378,89 Kč |
| 50 | 406,15600 Kč | 20 307,80 Kč |
| 100 | 397,33470 Kč | 39 733,47 Kč |
| 250 | 385,95164 Kč | 96 487,91 Kč |
| 500 | 377,54362 Kč | 188 771,81 Kč |
| 1 000 | 369,30652 Kč | 369 306,52 Kč |
| 2 500 | 358,67372 Kč | 896 684,30 Kč |
| Unit Price without VAT: | 459,44000 Kč |
|---|---|
| Unit Price with VAT: | 555,92240 Kč |



