
UTP28SP6OR | |
|---|---|
DigiKey Part Number | 298-16461-ND |
Manufacturer | |
Manufacturer Product Number | UTP28SP6OR |
Description | COPPER PATCH CORD, CATEGORY 6 PE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 6.00' (1.83m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 6.00' (1.83m) |
Series | Shielding Unshielded |
Packaging Bulk | Color Orange |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 426,70000 Kč | 426,70 Kč |
| 10 | 396,81800 Kč | 3 968,18 Kč |
| 25 | 385,50160 Kč | 9 637,54 Kč |
| 50 | 377,14260 Kč | 18 857,13 Kč |
| 100 | 368,95470 Kč | 36 895,47 Kč |
| 250 | 358,38676 Kč | 89 596,69 Kč |
| 500 | 350,58096 Kč | 175 290,48 Kč |
| 1 000 | 342,93554 Kč | 342 935,54 Kč |
| 2 500 | 333,06517 Kč | 832 662,93 Kč |
| Unit Price without VAT: | 426,70000 Kč |
|---|---|
| Unit Price with VAT: | 516,30700 Kč |

