Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.00' (1.22m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UTP28SP4

DigiKey Part Number
298-16449-ND
Manufacturer
Manufacturer Product Number
UTP28SP4
Description
COPPER PATCH CORD, CATEGORY 6 PE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 4.00' (1.22m) Unshielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
4.00' (1.22m)
Shielding
Unshielded
Color
White, Off
Features
Molded Plugs
Style
Cat6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1388,46000 Kč388,46 Kč
10361,22900 Kč3 612,29 Kč
25350,92680 Kč8 773,17 Kč
50343,31740 Kč17 165,87 Kč
100335,86510 Kč33 586,51 Kč
250326,24844 Kč81 562,11 Kč
500319,14356 Kč159 571,78 Kč
1 000312,18483 Kč312 184,83 Kč
2 500303,20356 Kč758 008,90 Kč
Manufacturers Standard Package
Unit Price without VAT:388,46000 Kč
Unit Price with VAT:470,03660 Kč