
UTP28SP3OR | |
|---|---|
DigiKey Part Number | 298-16444-ND |
Manufacturer | |
Manufacturer Product Number | UTP28SP3OR |
Description | COPPER PATCH CORD, CATEGORY 6 PE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 3.00' (914.4mm) |
Series | Shielding Unshielded |
Packaging Bulk | Color Orange |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 377,28000 Kč | 377,28 Kč |
| 10 | 350,97700 Kč | 3 509,77 Kč |
| 25 | 340,97080 Kč | 8 524,27 Kč |
| 50 | 333,57960 Kč | 16 678,98 Kč |
| 100 | 326,34270 Kč | 32 634,27 Kč |
| 250 | 316,99776 Kč | 79 249,44 Kč |
| 500 | 310,09792 Kč | 155 048,96 Kč |
| 1 000 | 303,33678 Kč | 303 336,78 Kč |
| 2 500 | 294,60996 Kč | 736 524,90 Kč |
| Unit Price without VAT: | 377,28000 Kč |
|---|---|
| Unit Price with VAT: | 456,50880 Kč |

