
UTP28SP3M | |
|---|---|
DigiKey Part Number | UTP28SP3M-ND |
Manufacturer | |
Manufacturer Product Number | UTP28SP3M |
Description | COPPER PATCH CORD, CATEGORY 6 PE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 9.84' (3.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 9.84' (3.00m) | |
Shielding | Unshielded | |
Color | White, Off | |
Features | Latch Lock, Molded Plugs | |
Style | Cat6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 397,64000 Kč | 397,64 Kč |
| 10 | 369,89900 Kč | 3 698,99 Kč |
| 25 | 359,35080 Kč | 8 983,77 Kč |
| 50 | 351,56040 Kč | 17 578,02 Kč |
| 100 | 343,92830 Kč | 34 392,83 Kč |
| 250 | 334,07904 Kč | 83 519,76 Kč |
| 500 | 326,80478 Kč | 163 402,39 Kč |
| 1 000 | 319,67822 Kč | 319 678,22 Kč |
| 2 500 | 310,47915 Kč | 776 197,88 Kč |
| Unit Price without VAT: | 397,64000 Kč |
|---|---|
| Unit Price with VAT: | 481,14440 Kč |


