UTP28SP7OR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UTP28SP25OR

DigiKey Part Number
298-16431-ND
Manufacturer
Manufacturer Product Number
UTP28SP25OR
Description
COPPER PATCH CORD, CATEGORY 6 PE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
25.00' (7.62m)
Shielding
Unshielded
Color
Orange
Features
Molded Plugs
Style
Cat6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1719,05000 Kč719,05 Kč
10668,60100 Kč6 686,01 Kč
Manufacturers Standard Package
Unit Price without VAT:719,05000 Kč
Unit Price with VAT:870,05050 Kč