
UTP28SP25BL | |
---|---|
DigiKey Part Number | 298-16426-ND |
Manufacturer | |
Manufacturer Product Number | UTP28SP25BL |
Description | COPPER PATCH CORD, CATEGORY 6 PE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 25.00' (7.62m) Unshielded |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 25.00' (7.62m) | |
Shielding | Unshielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 719,05000 Kč | 719,05 Kč |
10 | 668,60100 Kč | 6 686,01 Kč |
25 | 649,50440 Kč | 16 237,61 Kč |
50 | 635,39000 Kč | 31 769,50 Kč |
100 | 621,57340 Kč | 62 157,34 Kč |
250 | 603,73088 Kč | 150 932,72 Kč |
500 | 590,55342 Kč | 295 276,71 Kč |
1 000 | 577,64465 Kč | 577 644,65 Kč |
2 500 | 560,98073 Kč | 1 402 451,82 Kč |
Unit Price without VAT: | 719,05000 Kč |
---|---|
Unit Price with VAT: | 870,05050 Kč |