
UTP28SP1MBL | |
---|---|
DigiKey Part Number | UTP28SP1MBL-ND |
Manufacturer | |
Manufacturer Product Number | UTP28SP1MBL |
Description | COPPER PATCH CORD, CATEGORY 6 PE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.28' (1.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 3.28' (1.00m) | |
Shielding | Unshielded | |
Color | Black | |
Features | Latch Lock, Molded Plugs | |
Style | Cat6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 373,48000 Kč | 373,48 Kč |
10 | 347,42400 Kč | 3 474,24 Kč |
25 | 337,52080 Kč | 8 438,02 Kč |
50 | 330,20540 Kč | 16 510,27 Kč |
100 | 323,04000 Kč | 32 304,00 Kč |
250 | 313,79060 Kč | 78 447,65 Kč |
500 | 306,95922 Kč | 153 479,61 Kč |
1 000 | 300,26841 Kč | 300 268,41 Kč |
2 500 | 291,62975 Kč | 729 074,38 Kč |
Unit Price without VAT: | 373,48000 Kč |
---|---|
Unit Price with VAT: | 451,91080 Kč |