
UTP28SP14OR | |
|---|---|
DigiKey Part Number | 298-16403-ND |
Manufacturer | |
Manufacturer Product Number | UTP28SP14OR |
Description | COPPER PATCH CORD, CATEGORY 6 PE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 14.00' (4.27m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 14.00' (4.27m) |
Series | Shielding Unshielded |
Packaging Bulk | Color Orange |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 546,41000 Kč | 546,41 Kč |
| Unit Price without VAT: | 546,41000 Kč |
|---|---|
| Unit Price with VAT: | 661,15610 Kč |

