
UTP28CH7BU | |
|---|---|
DigiKey Part Number | 298-12880-ND |
Manufacturer | |
Manufacturer Product Number | UTP28CH7BU |
Description | CABLE MOD 8P8C PLUG TO PLUG 7' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 7.00' (2.13m) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Style Cat5e |
Connector Type Plug to Plug | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 286,35000 Kč | 286,35 Kč |
| 10 | 266,32500 Kč | 2 663,25 Kč |
| 25 | 258,73320 Kč | 6 468,33 Kč |
| 50 | 253,12740 Kč | 12 656,37 Kč |
| 100 | 247,63820 Kč | 24 763,82 Kč |
| 250 | 240,55484 Kč | 60 138,71 Kč |
| 500 | 235,32512 Kč | 117 662,56 Kč |
| 1 000 | 230,20030 Kč | 230 200,30 Kč |
| 2 500 | 223,58439 Kč | 558 960,97 Kč |
| Unit Price without VAT: | 286,35000 Kč |
|---|---|
| Unit Price with VAT: | 346,48350 Kč |

