UTP28CH7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panduit Corp
In Stock: 62
Unit Price: 245,89000 Kč
Datasheet

Parametric Equivalent


Panduit Corp
In Stock: 0
Unit Price: 265,94900 Kč
Datasheet
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UTP28CH7

DigiKey Part Number
298-12879-ND
Manufacturer
Manufacturer Product Number
UTP28CH7
Description
CABLE MOD 8P8C PLUG TO PLUG 7'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 7.00' (2.13m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Panduit Corp
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
7.00' (2.13m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
White, Off
Cable Type
Round Cable
Style
Cat5e
Connector Type
Plug to Plug
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NK5EPC7YPanduit Corp62298-15025-ND245,89000 KčParametric Equivalent
UTPCH7YPanduit Corp0298-12958-ND265,94900 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10261,09000 Kč2 610,90 Kč
Unit Price without VAT:261,09000 Kč
Unit Price with VAT:315,91890 Kč