Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UTP28CH5BU

DigiKey Part Number
298-12878-ND
Manufacturer
Manufacturer Product Number
UTP28CH5BU
Description
CABLE MOD 8P8C PLUG TO PLUG 5'
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
Panduit Corp
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Series
Length
5.00' (1.52m)
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Color
Blue
Cable Type
Round Cable
Style
Cat5e
Connector Type
Plug to Plug
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 15
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1265,28000 Kč265,28 Kč
10246,78300 Kč2 467,83 Kč
25239,75480 Kč5 993,87 Kč
50234,56600 Kč11 728,30 Kč
100229,48350 Kč22 948,35 Kč
250222,92028 Kč55 730,07 Kč
500218,07512 Kč109 037,56 Kč
1 000213,32695 Kč213 326,95 Kč
2 500207,19889 Kč517 997,23 Kč
Manufacturers Standard Package
Unit Price without VAT:265,28000 Kč
Unit Price with VAT:320,98880 Kč