
UTP28CH3BU | |
|---|---|
DigiKey Part Number | 298-12876-ND |
Manufacturer | |
Manufacturer Product Number | UTP28CH3BU |
Description | CABLE MOD 8P8C PLUG TO PLUG 3' |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 3.00' (914.4mm) Unshielded |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Panduit Corp | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Series | Length 3.00' (914.4mm) |
Packaging Bulk | Shielding Unshielded |
Part Status Active | Color Blue |
Cable Type Round Cable | Style Cat5e |
Connector Type Plug to Plug | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 243,80000 Kč | 243,80 Kč |
| 10 | 226,80400 Kč | 2 268,04 Kč |
| 25 | 220,35080 Kč | 5 508,77 Kč |
| 50 | 215,57920 Kč | 10 778,96 Kč |
| 100 | 210,90960 Kč | 21 090,96 Kč |
| 250 | 204,88108 Kč | 51 220,27 Kč |
| 500 | 200,42762 Kč | 100 213,81 Kč |
| 1 000 | 196,06527 Kč | 196 065,27 Kč |
| 2 500 | 190,43482 Kč | 476 087,05 Kč |
| Unit Price without VAT: | 243,80000 Kč |
|---|---|
| Unit Price with VAT: | 294,99800 Kč |

