Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UPRBU10M | |
|---|---|
DigiKey Part Number | 298-UPRBU10M-ND |
Manufacturer | |
Manufacturer Product Number | UPRBU10M |
Description | ZNCRD,CAT6,UTP,S,RISR,P-P,BU,10M |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 32.81' (10.00m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 32.81' (10.00m) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6 |





