Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) Network, Single Phase 1kVA 110V, 120V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

U01N11L

DigiKey Part Number
298-U01N11L-ND
Manufacturer
Manufacturer Product Number
U01N11L
Description
SMARTZONE UPS, 1KVA, 2U, 120V, S
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Uninterruptible Power Supply (UPS) Line Interactive (Input Regulation) Network, Single Phase 1kVA 110V, 120V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Active
Type
Line Interactive (Input Regulation)
Voltage - Input
110VAC, 120VAC
Applications
Network, Single Phase
Form
Desktop
Power - Rated
1kVA
AC Outlets
6
Backup Time - Max Load
-
Media Lines Protected
-
Voltage - Output
110V, 120V
Input Connector
NEMA 5-15P
Output Connector
NEMA 5-15R (6)
Cord Length
-
Approval Agency
-
Size / Dimension
-
Height
-
Shelf Life
-
Shelf Life Start
Manufacture Charge Date
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
139 536,92000 Kč39 536,92 Kč
Manufacturers Standard Package
Unit Price without VAT:39 536,92000 Kč
Unit Price with VAT:47 839,67320 Kč