TV105-.50D20Y
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TV105-.75TL20Y

DigiKey Part Number
298-23715-ND
Manufacturer
Manufacturer Product Number
TV105-.75TL20Y
Description
TUBING 0.75" ID PVC 250' BLACK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Black Poly-Vinyl Chloride (PVC) Smooth Solid Tubing 0.750" (19.05mm) 250' (76.20m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Type
Solid Tubing
Type Attributes
Smooth
Diameter - Inside
0.750" (19.05mm)
Diameter - Outside
0.856" (21.74mm)
Material
Poly-Vinyl Chloride (PVC)
Color
Black
Length
250' (76.20m)
Wall Thickness
0.035" (0.89mm)
Operating Temperature
-20°C ~ 105°C
Heat Protection
Flame Retardant, Heat Resistant
Abrasion Protection
-
Liquid Protection
Moisture Resistant, Oil Resistant
Environment Protection
-
Features
-
Material Flammability Rating
UL 224 VW-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
16 779,12000 Kč6 779,12 Kč
26 631,54500 Kč13 263,09 Kč
36 546,66000 Kč19 639,98 Kč
56 441,09400 Kč32 205,47 Kč
76 372,46286 Kč44 607,24 Kč
106 300,38800 Kč63 003,88 Kč
256 118,78760 Kč152 969,69 Kč
505 984,61740 Kč299 230,87 Kč
1005 853,15710 Kč585 315,71 Kč
Manufacturers Standard Package
Unit Price without VAT:6 779,12000 Kč
Unit Price with VAT:8 202,73520 Kč