
TMSTLHS8-M0 | |
|---|---|
DigiKey Part Number | 298-9966-ND |
Manufacturer | |
Manufacturer Product Number | TMSTLHS8-M0 |
Description | CABLE TIE HLDR QUAD STUD 5/16 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Quad Opening Cable Tie Holder Black Stud, 5/16" (M8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Quad Opening | |
Mounting Type | Stud, 5/16" (M8) | |
Size / Dimension | 1.25" L x 0.48" W x 0.95" H (31.8mm x 12.2mm x 24.1mm) | |
For Use With/Related Products | M, I, S, LH, H Ties | |
Material | Nylon, Impact Resistant, Weather Resistant | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,46000 Kč | 11,46 Kč |
| 10 | 10,62300 Kč | 106,23 Kč |
| 25 | 10,31520 Kč | 257,88 Kč |
| 50 | 10,09420 Kč | 504,71 Kč |
| 100 | 9,87550 Kč | 987,55 Kč |
| 250 | 9,59680 Kč | 2 399,20 Kč |
| 500 | 9,38974 Kč | 4 694,87 Kč |
| 1 000 | 9,18770 Kč | 9 187,70 Kč |
| 3 000 | 8,87532 Kč | 26 625,96 Kč |
| Unit Price without VAT: | 11,46000 Kč |
|---|---|
| Unit Price with VAT: | 13,86660 Kč |


