Dual Opening Cable Tie Holder Black Screw, #8 (M4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMEH-S8-C0

DigiKey Part Number
298-15917-ND
Manufacturer
Manufacturer Product Number
TMEH-S8-C0
Description
CABLE TIE HLDR DUAL SCREW #8 BLK
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Dual Opening Cable Tie Holder Black Screw, #8 (M4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Active
Type
Dual Opening
Mounting Type
Screw, #8 (M4)
Size / Dimension
1.62" L x 0.72" W x 0.61" H (41.1mm x 18.3mm x 15.5mm)
For Use With/Related Products
I, S, H, EH Ties
Material
Nylon, Weather Resistant
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 891
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
138,43000 Kč38,43 Kč
1035,73900 Kč357,39 Kč
2534,73080 Kč868,27 Kč
5033,98740 Kč1 699,37 Kč
10033,25240 Kč3 325,24 Kč
30032,12273 Kč9 636,82 Kč
50031,60996 Kč15 804,98 Kč
1 00030,92648 Kč30 926,48 Kč
2 50030,04419 Kč75 110,48 Kč
Manufacturers Standard Package
Unit Price without VAT:38,43000 Kč
Unit Price with VAT:46,50030 Kč