
TMEH-S10-C109 | |
|---|---|
DigiKey Part Number | 298-15915-ND |
Manufacturer | |
Manufacturer Product Number | TMEH-S10-C109 |
Description | CABLE TIE HLDR DUAL SCRW #10 GRN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Dual Opening Cable Tie Holder Green Screw, #10 (M5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Dual Opening | |
Mounting Type | Screw, #10 (M5) | |
Size / Dimension | 1.65" L x 0.72" W x 0.61" H (42.0mm x 18.3mm x 15.5mm) | |
For Use With/Related Products | I, S, H, EH Ties | |
Material | Polypropylene | |
Color | Green | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,43000 Kč | 38,43 Kč |
| 10 | 35,69700 Kč | 356,97 Kč |
| 25 | 34,68040 Kč | 867,01 Kč |
| 50 | 33,93280 Kč | 1 696,64 Kč |
| 100 | 33,20200 Kč | 3 320,20 Kč |
| 300 | 32,07233 Kč | 9 621,70 Kč |
| 500 | 31,56042 Kč | 15 780,21 Kč |
| 1 000 | 30,87819 Kč | 30 878,19 Kč |
| 2 500 | 29,99724 Kč | 74 993,10 Kč |
| Unit Price without VAT: | 38,43000 Kč |
|---|---|
| Unit Price with VAT: | 46,50030 Kč |


