
TM3S8-M0 | |
|---|---|
DigiKey Part Number | 298-15911-ND |
Manufacturer | |
Manufacturer Product Number | TM3S8-M0 |
Description | CABLE TIE HLDR DUAL SCREW #8 BLK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Dual Opening Cable Tie Holder Black Screw, #8 (M4) |
Datasheet | Datasheet |
EDA/CAD Models | TM3S8-M0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Dual Opening | |
Mounting Type | Screw, #8 (M4) | |
Size / Dimension | 0.86" L x 0.61" W x 0.37" H (21.8mm x 15.5mm x 9.4mm) | |
For Use With/Related Products | M, I, S, LH Ties | |
Material | Nylon, Weather Resistant | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,33000 Kč | 15,33 Kč |
| 10 | 14,23700 Kč | 142,37 Kč |
| 25 | 13,84200 Kč | 346,05 Kč |
| 50 | 13,54800 Kč | 677,40 Kč |
| 100 | 13,25600 Kč | 1 325,60 Kč |
| 250 | 12,87932 Kč | 3 219,83 Kč |
| 500 | 12,60174 Kč | 6 300,87 Kč |
| 1 000 | 12,32982 Kč | 12 329,82 Kč |
| 3 000 | 11,91042 Kč | 35 731,26 Kč |
| Unit Price without VAT: | 15,33000 Kč |
|---|---|
| Unit Price with VAT: | 18,54930 Kč |


