Dual Opening Cable Tie Holder Natural Screw, #8 (M4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TM3S8-M

DigiKey Part Number
298-15912-ND
Manufacturer
Manufacturer Product Number
TM3S8-M
Description
CABLE TIE HLDR DUAL SCREW #8 NAT
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Dual Opening Cable Tie Holder Natural Screw, #8 (M4)
Datasheet
 Datasheet
EDA/CAD Models
TM3S8-M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Active
Type
Dual Opening
Mounting Type
Screw, #8 (M4)
Size / Dimension
0.86" L x 0.61" W x 0.37" H (21.8mm x 15.5mm x 9.4mm)
For Use With/Related Products
M, I, S, LH Ties
Material
Nylon
Color
Natural
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 647
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112,39000 Kč12,39 Kč
1011,44400 Kč114,44 Kč
2511,12040 Kč278,01 Kč
5010,88120 Kč544,06 Kč
10010,64810 Kč1 064,81 Kč
25010,34612 Kč2 586,53 Kč
50010,12272 Kč5 061,36 Kč
1 0009,90476 Kč9 904,76 Kč
3 0009,56795 Kč28 703,85 Kč
Manufacturers Standard Package
Unit Price without VAT:12,39000 Kč
Unit Price with VAT:14,99190 Kč