


TM3S8-C96A | |
|---|---|
DigiKey Part Number | 298-TM3S8-C96A-ND |
Manufacturer | |
Manufacturer Product Number | TM3S8-C96A |
Description | CABLE TIE HLDR DUAL SCRW #8 BLUE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Dual Opening Cable Tie Holder Blue Screw, #8 (M4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Dual Opening | |
Mounting Type | Screw, #8 (M4) | |
Size / Dimension | 0.61" L x 0.87" W x 0.37" H (15.6mm x 22.0mm x 9.5mm) | |
For Use With/Related Products | M Ties | |
Material | Nylon 6.6 | |
Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,57000 Kč | 24,57 Kč |
| 10 | 22,88800 Kč | 228,88 Kč |
| 25 | 22,23280 Kč | 555,82 Kč |
| 50 | 21,75400 Kč | 1 087,70 Kč |
| 100 | 21,28570 Kč | 2 128,57 Kč |
| 300 | 20,56263 Kč | 6 168,79 Kč |
| 500 | 20,23452 Kč | 10 117,26 Kč |
| 1 000 | 19,79775 Kč | 19 797,75 Kč |
| 2 500 | 19,23366 Kč | 48 084,15 Kč |
| Unit Price without VAT: | 24,57000 Kč |
|---|---|
| Unit Price with VAT: | 29,72970 Kč |


