
TM3S2510-C39 | |
|---|---|
DigiKey Part Number | 298-20437-ND |
Manufacturer | |
Manufacturer Product Number | TM3S2510-C39 |
Description | CABLE TIE HLDR DUAL SCRW #10 NAT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Dual Opening Cable Tie Holder Natural Screw, #10 (M5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Dual Opening | |
Mounting Type | Screw, #10 (M5) | |
Size / Dimension | 0.88" L x 0.63" W x 0.38" H (22.3mm x 16.0mm x 9.6mm) | |
For Use With/Related Products | M, I, S, LH Ties | |
Material | Nylon, Heat Stabilized for Temperatures up to 239°F | |
Color | Natural | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,47000 Kč | 22,47 Kč |
| 10 | 20,83000 Kč | 208,30 Kč |
| 25 | 20,24200 Kč | 506,05 Kč |
| 50 | 19,80540 Kč | 990,27 Kč |
| 100 | 19,37910 Kč | 1 937,91 Kč |
| 300 | 18,72113 Kč | 5 616,34 Kč |
| 500 | 18,42238 Kč | 9 211,19 Kč |
| 1 000 | 18,02468 Kč | 18 024,68 Kč |
| 2 500 | 17,51132 Kč | 43 778,30 Kč |
| Unit Price without VAT: | 22,47000 Kč |
|---|---|
| Unit Price with VAT: | 27,18870 Kč |


