
TM3R6-M | |
|---|---|
DigiKey Part Number | 298-20435-ND |
Manufacturer | |
Manufacturer Product Number | TM3R6-M |
Description | CABLE TIE HLDR DUAL RIVET MNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Dual Opening Cable Tie Holder Natural Rivet or Screw, 3/16" (M3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Dual Opening | |
Mounting Type | Rivet or Screw, 3/16" (M3) | |
Size / Dimension | 0.86" L x 0.61" W x 0.37" H (21.8mm x 15.9mm x 9.5mm) | |
For Use With/Related Products | M, I, S, LH Ties | |
Material | Nylon | |
Color | Natural | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 10 | 12,30500 Kč | 123,05 Kč |
| 25 | 11,95200 Kč | 298,80 Kč |
| 50 | 11,69580 Kč | 584,79 Kč |
| 100 | 11,44390 Kč | 1 144,39 Kč |
| 250 | 11,12056 Kč | 2 780,14 Kč |
| 500 | 10,88074 Kč | 5 440,37 Kč |
| 1 000 | 10,64620 Kč | 10 646,20 Kč |
| 3 000 | 10,28426 Kč | 30 852,78 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |



