


TM2S8-C96A | |
|---|---|
DigiKey Part Number | 298-TM2S8-C96A-ND |
Manufacturer | |
Manufacturer Product Number | TM2S8-C96A |
Description | CABLE TIE HLDR DUAL SCRW #8 BLUE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Dual Opening Cable Tie Holder Blue Screw, #8 (M4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Dual Opening | |
Mounting Type | Screw, #8 (M4) | |
Size / Dimension | 0.42" L x 0.06" W x 0.28" H (10.7mm x 1.6mm x 7.0mm) | |
For Use With/Related Products | M Ties | |
Material | Nylon 6.6 | |
Color | Blue |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,05000 Kč | 22,05 Kč |
| 10 | 20,55700 Kč | 205,57 Kč |
| 25 | 19,96480 Kč | 499,12 Kč |
| 50 | 19,53660 Kč | 976,83 Kč |
| 100 | 19,11660 Kč | 1 911,66 Kč |
| 300 | 18,46843 Kč | 5 540,53 Kč |
| 500 | 18,17418 Kč | 9 087,09 Kč |
| 1 000 | 17,78195 Kč | 17 781,95 Kč |
| 2 500 | 17,27548 Kč | 43 188,70 Kč |
| Unit Price without VAT: | 22,05000 Kč |
|---|---|
| Unit Price with VAT: | 26,68050 Kč |

