
TGJT | |
|---|---|
DigiKey Part Number | 298-12433-ND |
Manufacturer | |
Manufacturer Product Number | TGJT |
Description | TOOL HAND IMPACT MODULAR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Hand Tool Tool Modular Connectors, Jacks |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Method | Manual | |
Tool Type | Hand Tool | |
Tool Type Feature | Terminator | |
For Use With/Related Products | Modular Connectors, Jacks | |
Wire Gauge or Range - AWG | - | |
Wire Gauge or Range - mm² | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8 384,50000 Kč | 8 384,50 Kč |
| 10 | 7 792,02200 Kč | 77 920,22 Kč |
| 25 | 7 567,28440 Kč | 189 182,11 Kč |
| 50 | 7 401,22380 Kč | 370 061,19 Kč |
| 100 | 7 238,56910 Kč | 723 856,91 Kč |
| 250 | 7 028,51356 Kč | 1 757 128,39 Kč |
| Unit Price without VAT: | 8 384,50000 Kč |
|---|---|
| Unit Price with VAT: | 10 145,24500 Kč |




