
TFC10IW-X | |
|---|---|
DigiKey Part Number | TFC10IW-X-ND |
Manufacturer | |
Manufacturer Product Number | TFC10IW-X |
Description | FITTING TEE BRACK LD10/CD10 OWHT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Fitting - Tee For Panduit Duct Type LD10, LDPH10 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Fitting - Tee | |
For Use With/Related Products | Panduit Duct Type LD10, LDPH10 | |
Color | White, Off | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,34000 Kč | 91,34 Kč |
| 10 | 84,89500 Kč | 848,95 Kč |
| 30 | 82,01833 Kč | 2 460,55 Kč |
| 50 | 80,71220 Kč | 4 035,61 Kč |
| 100 | 78,96720 Kč | 7 896,72 Kč |
| 250 | 76,71660 Kč | 19 179,15 Kč |
| 500 | 75,05526 Kč | 37 527,63 Kč |
| 1 000 | 73,42749 Kč | 73 427,49 Kč |
| 2 500 | 71,32660 Kč | 178 316,50 Kč |
| Unit Price without VAT: | 91,34000 Kč |
|---|---|
| Unit Price with VAT: | 110,52140 Kč |



