Connector Fitting - Tee For Panduit Duct Type LD5/CD5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TF5IW-E

DigiKey Part Number
TF5IW-E-ND
Manufacturer
Manufacturer Product Number
TF5IW-E
Description
TEE FITTING LD5/CD5 OFF WHITE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Fitting - Tee For Panduit Duct Type LD5/CD5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Fitting - Tee
For Use With/Related Products
Panduit Duct Type LD5/CD5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 47
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
155,64000 Kč55,64 Kč
2050,57350 Kč1 011,47 Kč
4049,48175 Kč1 979,27 Kč
6048,85533 Kč2 931,32 Kč
10048,07700 Kč4 807,70 Kč
26046,65108 Kč12 129,28 Kč
50045,69836 Kč22 849,18 Kč
1 00044,70873 Kč44 708,73 Kč
2 50043,43184 Kč108 579,60 Kč
Manufacturers Standard Package
Unit Price without VAT:55,64000 Kč
Unit Price with VAT:67,32440 Kč