
TDP43ME-SPINDLE | |
|---|---|
DigiKey Part Number | 298-18804-ND |
Manufacturer | |
Manufacturer Product Number | TDP43ME-SPINDLE |
Description | REPLACE RIBBON SPINDLE TDP43ME T |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Spindle For TDP43ME Printer |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Spindle | |
Specifications | - | |
For Use With/Related Products | TDP43ME Printer | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 441,30000 Kč | 1 441,30 Kč |
| 10 | 1 340,13400 Kč | 13 401,34 Kč |
| 25 | 1 301,75000 Kč | 32 543,75 Kč |
| 50 | 1 273,39860 Kč | 63 669,93 Kč |
| 100 | 1 245,62660 Kč | 124 562,66 Kč |
| 250 | 1 209,77708 Kč | 302 444,27 Kč |
| 500 | 1 183,29736 Kč | 591 648,68 Kč |
| 1 000 | 1 157,34761 Kč | 1 157 347,61 Kč |
| Unit Price without VAT: | 1 441,30000 Kč |
|---|---|
| Unit Price with VAT: | 1 743,97300 Kč |

