TDP43HE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDP43HE

DigiKey Part Number
298-18800-ND
Manufacturer
Manufacturer Product Number
TDP43HE
Description
300 DPI PRINTER W/EASY-MARK LABL
Customer Reference
Detailed Description
Desktop Thermal Printer, Transfer 300 dpi (12 dots/mm), Ethernet, Print Speed 8" (203mm/s), Parallel, Serial, USB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Obsolete
Type
Desktop
Type Attributes
Thermal Printer, Transfer
Style
Labels
Specifications
300 dpi (12 dots/mm), Ethernet, Print Speed 8" (203mm/s), Parallel, Serial, USB
Includes
Power Cord, Ribbon, Quick Start Card, USB Cable
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
157 842,41000 Kč57 842,41 Kč
Manufacturers Standard Package
Unit Price without VAT:57 842,41000 Kč
Unit Price with VAT:69 989,31610 Kč