
TB08X12EWT-AB1 | |
|---|---|
DigiKey Part Number | 298-11970-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TB08X12EWT-AB1 |
Description | THERMTRANS, TERM BLOCK MARKER, E |
Customer Reference | |
Detailed Description | Connector Label, Snap In For 8.1mm Wide Terminal Blocks |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Label, Snap In | |
Legend | Blank | |
Pitch | - | |
For Use With/Related Products | 8.1mm Wide Terminal Blocks | |
Color | White | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 3,87707 Kč | 2 907,80 Kč |
| 1 500 | 3,79378 Kč | 5 690,67 Kč |
| Unit Price without VAT: | 3,87707 Kč |
|---|---|
| Unit Price with VAT: | 4,69125 Kč |

