
T45EEWH | |
|---|---|
DigiKey Part Number | T45EEWH-ND |
Manufacturer | |
Manufacturer Product Number | T45EEWH |
Description | FITTING ENTRANCE END CAP WHITE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Fitting - Entrance End For Panduit Duct Type T45B |
Datasheet | Datasheet |
Category | Accessory Type Fitting - Entrance End |
Manufacturer Panduit Corp | For Use With/Related Products Panduit Duct Type T45B |
Series | Color White |
Packaging Bulk | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 606,06000 Kč | 606,06 Kč |
| 10 | 563,55700 Kč | 5 635,57 Kč |
| 25 | 547,47360 Kč | 13 686,84 Kč |
| 50 | 535,58600 Kč | 26 779,30 Kč |
| 100 | 523,94440 Kč | 52 394,44 Kč |
| 250 | 508,91924 Kč | 127 229,81 Kč |
| 500 | 497,81870 Kč | 248 909,35 Kč |
| 1 000 | 486,94548 Kč | 486 945,48 Kč |
| 2 500 | 472,90889 Kč | 1 182 272,22 Kč |
| Unit Price without VAT: | 606,06000 Kč |
|---|---|
| Unit Price with VAT: | 733,33260 Kč |

