


T150X000YKM-BK | |
|---|---|
DigiKey Part Number | 298-T150X000YKM-BK-ND |
Manufacturer | |
Manufacturer Product Number | T150X000YKM-BK |
Description | MP CASSETTE, CONTINUOUS TAPE, PO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Clear Standard, Continuous Label 1.47" x 360.00" (37.4mm x 9144.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Standard, Continuous | |
Label Size | 1.47" x 360.00" (37.4mm x 9144.0mm) | |
Color | Clear | |
Material | Polyester | |
For Use With/Related Products | Panduit MP300 Printer | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | - | |
Length | 30.00' (9.14m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 004,05000 Kč | 2 004,05 Kč |
| 10 | 1 863,09000 Kč | 18 630,90 Kč |
| 25 | 1 809,66640 Kč | 45 241,66 Kč |
| 50 | 1 770,20280 Kč | 88 510,14 Kč |
| 100 | 1 731,53920 Kč | 173 153,92 Kč |
| 250 | 1 681,63576 Kč | 420 408,94 Kč |
| 500 | 1 644,78048 Kč | 822 390,24 Kč |
| 1 000 | 1 608,66434 Kč | 1 608 664,34 Kč |
| Unit Price without VAT: | 2 004,05000 Kč |
|---|---|
| Unit Price with VAT: | 2 424,90050 Kč |

