


T150X000VXM-BK | |
|---|---|
DigiKey Part Number | 298-T150X000VXM-BK-ND |
Manufacturer | |
Manufacturer Product Number | T150X000VXM-BK |
Description | MP CASSETTE, CONTINUOUS TAPE, VI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow Standard, Continuous Label 1.47" x 276.00" (37.4mm x 7010.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Standard, Continuous | |
Label Size | 1.47" x 276.00" (37.4mm x 7010.4mm) | |
Color | Yellow | |
Material | Vinyl | |
For Use With/Related Products | - | |
Shelf Life | 27 Months | |
Shelf Life Start | Date of Manufacture | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 608,24000 Kč | 1 608,24 Kč |
| 10 | 1 495,31000 Kč | 14 953,10 Kč |
| 25 | 1 452,46520 Kč | 36 311,63 Kč |
| 50 | 1 420,81700 Kč | 71 040,85 Kč |
| 100 | 1 389,81770 Kč | 138 981,77 Kč |
| 250 | 1 349,79848 Kč | 337 449,62 Kč |
| 500 | 1 320,23792 Kč | 660 118,96 Kč |
| 1 000 | 1 291,28167 Kč | 1 291 281,67 Kč |
| Unit Price without VAT: | 1 608,24000 Kč |
|---|---|
| Unit Price with VAT: | 1 945,97040 Kč |

