


T150X000MPM-BK | |
|---|---|
DigiKey Part Number | 298-T150X000MPM-BK-ND |
Manufacturer | |
Manufacturer Product Number | T150X000MPM-BK |
Description | MP CASSETTE, CONTINUOUS TAPE, MA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | White Standard, Continuous Label 1.47" x 0.06" (37.4mm x 1.5mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Standard, Continuous | |
Label Size | 1.47" x 0.06" (37.4mm x 1.5mm) | |
Color | White | |
Material | - | |
For Use With/Related Products | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 883,18000 Kč | 883,18 Kč |
| 10 | 821,27400 Kč | 8 212,74 Kč |
| 25 | 797,78960 Kč | 19 944,74 Kč |
| 50 | 780,44940 Kč | 39 022,47 Kč |
| 100 | 763,46210 Kč | 76 346,21 Kč |
| 250 | 741,53092 Kč | 185 382,73 Kč |
| 500 | 725,33224 Kč | 362 666,12 Kč |
| 1 000 | 709,46321 Kč | 709 463,21 Kč |
| Unit Price without VAT: | 883,18000 Kč |
|---|---|
| Unit Price with VAT: | 1 068,64780 Kč |

