
T12N-C | |
|---|---|
DigiKey Part Number | 298-14109-ND |
Manufacturer | |
Manufacturer Product Number | T12N-C |
Description | SPIRAL WRAP 1/8" X 100' NATURAL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Spiral Wrap 0.125" (3.18mm) X 100' (30.48m) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Spiral Wrap | |
Type Attributes | Harness | |
Diameter - Inside, Non-Expanded | - | |
Diameter - Inside, Expanded | 0.500" (12.70mm) | |
Diameter - Outside, Non-Expanded | 0.125" (3.18mm) | |
Material | Polyamide (PA6), Nylon 6 | |
Color | Natural | |
Length | 100' (30.48m) | |
Wall Thickness | 0.015" (0.38mm) | |
Operating Temperature | -40°C ~ 65°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | UL94 HB | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 583,59000 Kč | 2 583,59 Kč |
| 2 | 2 527,53000 Kč | 5 055,06 Kč |
| 3 | 2 495,33333 Kč | 7 486,00 Kč |
| 5 | 2 455,25400 Kč | 12 276,27 Kč |
| 7 | 2 429,19857 Kč | 17 004,39 Kč |
| 10 | 2 401,83500 Kč | 24 018,35 Kč |
| Unit Price without VAT: | 2 583,59000 Kč |
|---|---|
| Unit Price with VAT: | 3 126,14390 Kč |


