
T12FR-CY | |
---|---|
DigiKey Part Number | 298-14108-ND |
Manufacturer | |
Manufacturer Product Number | T12FR-CY |
Description | SPIRAL WRAP 1/8" X 100' NATURAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Spiral Wrap 0.125" (3.18mm) X 100' (30.48m) Natural |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Spiral Wrap | |
Type Attributes | Harness | |
Diameter - Inside, Non-Expanded | - | |
Diameter - Inside, Expanded | 0.500" (12.70mm) | |
Diameter - Outside, Non-Expanded | 0.125" (3.18mm) | |
Material | Polyethylene (PE) | |
Color | Natural | |
Length | 100' (30.48m) | |
Wall Thickness | 0.030" (0.76mm) | |
Operating Temperature | -20°C ~ 50°C | |
Heat Protection | Flame Retardant | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | UL94 V-0 | |
Width | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1 792,00000 Kč | 1 792,00 Kč |
2 | 1 753,15500 Kč | 3 506,31 Kč |
3 | 1 730,76333 Kč | 5 192,29 Kč |
5 | 1 703,02000 Kč | 8 515,10 Kč |
7 | 1 684,93857 Kč | 11 794,57 Kč |
10 | 1 665,98300 Kč | 16 659,83 Kč |
25 | 1 618,21600 Kč | 40 455,40 Kč |
50 | 1 582,93840 Kč | 79 146,92 Kč |
100 | 1 548,37100 Kč | 154 837,10 Kč |
Unit Price without VAT: | 1 792,00000 Kč |
---|---|
Unit Price with VAT: | 2 168,32000 Kč |