



T100X000BUM-BK | |
|---|---|
DigiKey Part Number | 298-T100X000BUM-BK-ND |
Manufacturer | |
Manufacturer Product Number | T100X000BUM-BK |
Description | MP CASSETTE, CONTINUOUS TAPE, PO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Black Standard, Continuous Label 0.94" W x 354.02" L (23.8mm x 9.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Standard, Continuous | |
Label Size | 0.94" W x 354.02" L (23.8mm x 9.0m) | |
Color | Black | |
Material | Polyester | |
For Use With/Related Products | - | |
Shelf Life | 24 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | - | |
Length | 30.00' (9.14m) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 762,15000 Kč | 1 762,15 Kč |
| 10 | 1 638,43200 Kč | 16 384,32 Kč |
| 25 | 1 591,47200 Kč | 39 786,80 Kč |
| 50 | 1 556,78340 Kč | 77 839,17 Kč |
| 100 | 1 522,80650 Kč | 152 280,65 Kč |
| 250 | 1 478,94456 Kč | 369 736,14 Kč |
| 500 | 1 446,54340 Kč | 723 271,70 Kč |
| 1 000 | 1 414,79715 Kč | 1 414 797,15 Kč |
| Unit Price without VAT: | 1 762,15000 Kč |
|---|---|
| Unit Price with VAT: | 2 132,20150 Kč |

