


T075X000VXM-BK | |
|---|---|
DigiKey Part Number | 298-T075X000VXM-BK-ND |
Manufacturer | |
Manufacturer Product Number | T075X000VXM-BK |
Description | MP CASSETTE, CONTINUOUS TAPE, VI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow Standard, Continuous Label 0.71" x 276.00" (18.0mm x 7010.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Standard, Continuous | |
Label Size | 0.71" x 276.00" (18.0mm x 7010.4mm) | |
Color | Yellow | |
Material | Vinyl | |
For Use With/Related Products | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 984,18000 Kč | 984,18 Kč |
| 10 | 915,13500 Kč | 9 151,35 Kč |
| 25 | 888,97120 Kč | 22 224,28 Kč |
| 50 | 869,64060 Kč | 43 482,03 Kč |
| 100 | 850,69830 Kč | 85 069,83 Kč |
| 250 | 826,25452 Kč | 206 563,63 Kč |
| 500 | 808,19874 Kč | 404 099,37 Kč |
| 1 000 | 790,50772 Kč | 790 507,72 Kč |
| Unit Price without VAT: | 984,18000 Kč |
|---|---|
| Unit Price with VAT: | 1 190,85780 Kč |

