
T050X000YP1 | |
|---|---|
DigiKey Part Number | 298-18759-ND |
Manufacturer | |
Manufacturer Product Number | T050X000YP1 |
Description | SUPER-TACK TAPE WHITE0.50 I |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Continuous Polyester White |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Continuous | |
Printer Name | TDP Printers | |
Applications | General | |
Color - Background | White | |
Length | 1.197" (30.40mm) | |
Width | 0.500" (12.70mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester | |
For Use With/Related Products | Thermal Transfer Printer | |
Shelf Life | 48 Months | |
Shelf Life Start | Date of Manufacture | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 832,42000 Kč | 2 832,42 Kč |
| 10 | 2 633,17000 Kč | 26 331,70 Kč |
| 25 | 2 557,55640 Kč | 63 938,91 Kč |
| 50 | 2 501,71860 Kč | 125 085,93 Kč |
| 100 | 2 446,99560 Kč | 244 699,56 Kč |
| 250 | 2 376,36044 Kč | 594 090,11 Kč |
| 500 | 2 324,19302 Kč | 1 162 096,51 Kč |
| Unit Price without VAT: | 2 832,42000 Kč |
|---|---|
| Unit Price with VAT: | 3 427,22820 Kč |


