Clear Standard, Continuous Label 0.47" x 360.00" (12.0mm x 9144.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Clear Standard, Continuous Label 0.47" x 360.00" (12.0mm x 9144.0mm)
MP75, MP100, MP200, and MP300 Portable Label Printers | Datasheet Preview

T050X000YKM-BK

DigiKey Part Number
298-T050X000YKM-BK-ND
Manufacturer
Manufacturer Product Number
T050X000YKM-BK
Description
MP CASSETTE, CONTINUOUS TAPE, PO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Clear Standard, Continuous Label 0.47" x 360.00" (12.0mm x 9144.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panduit Corp
Series
Packaging
Bulk
Part Status
Active
Label Type
Standard, Continuous
Label Size
0.47" x 360.00" (12.0mm x 9144.0mm)
Color
Clear
Material
Polyester
For Use With/Related Products
-
Shelf Life
27 Months
Shelf Life Start
Date of Manufacture
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 201,09000 Kč1 201,09 Kč
101 116,82100 Kč11 168,21 Kč
251 084,85760 Kč27 121,44 Kč
501 061,25580 Kč53 062,79 Kč
1001 038,12010 Kč103 812,01 Kč
2501 008,27020 Kč252 067,55 Kč
500986,21390 Kč493 106,95 Kč
1 000964,60822 Kč964 608,22 Kč
Manufacturers Standard Package
Unit Price without VAT:1 201,09000 Kč
Unit Price with VAT:1 453,31890 Kč