
T050X000VWC-WH | |
|---|---|
DigiKey Part Number | 298-18755-ND |
Manufacturer | |
Manufacturer Product Number | T050X000VWC-WH |
Description | TAPE MARKING WHT/RED 1/2"X8.3YDS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Marking Tape Adhesive White, Red 0.50" (12.70mm) 1/2" X 25' (7.6m) 8.3 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Marking | |
Adhesive | - | |
Backing, Carrier | Vinyl | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.50" (12.70mm) 1/2" | |
Length | 25' (7.6m) 8.3 yds | |
Color | White, Red | |
Usage | General Purpose | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 36 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 512,49000 Kč | 1 512,49 Kč |
| 10 | 1 406,17300 Kč | 14 061,73 Kč |
| 25 | 1 365,90320 Kč | 34 147,58 Kč |
| 50 | 1 336,15320 Kč | 66 807,66 Kč |
| 100 | 1 307,00160 Kč | 130 700,16 Kč |
| 250 | 1 269,38536 Kč | 317 346,34 Kč |
| 500 | 1 241,59578 Kč | 620 797,89 Kč |
| 1 000 | 1 214,36621 Kč | 1 214 366,21 Kč |
| Unit Price without VAT: | 1 512,49000 Kč |
|---|---|
| Unit Price with VAT: | 1 830,11290 Kč |




