


T038X000YKM-BK | |
|---|---|
DigiKey Part Number | 298-T038X000YKM-BK-ND |
Manufacturer | |
Manufacturer Product Number | T038X000YKM-BK |
Description | MP CASSETTE, CONTINUOUS TAPE, PO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Clear Standard, Continuous Label 0.35" x 360.00" (9.0mm x 9144.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Standard, Continuous | |
Label Size | 0.35" x 360.00" (9.0mm x 9144.0mm) | |
Color | Clear | |
Material | Polyester | |
For Use With/Related Products | - | |
Shelf Life | 27 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 968,22000 Kč | 968,22 Kč |
| 10 | 900,35200 Kč | 9 003,52 Kč |
| 25 | 874,61720 Kč | 21 865,43 Kč |
| 50 | 855,58880 Kč | 42 779,44 Kč |
| 100 | 836,96350 Kč | 83 696,35 Kč |
| 250 | 812,90984 Kč | 203 227,46 Kč |
| 500 | 795,14638 Kč | 397 573,19 Kč |
| 1 000 | 777,74723 Kč | 777 747,23 Kč |
| Unit Price without VAT: | 968,22000 Kč |
|---|---|
| Unit Price with VAT: | 1 171,54620 Kč |

