
STPK6X5GR | |
---|---|
DigiKey Part Number | STPK6X5GR-ND |
Manufacturer | |
Manufacturer Product Number | STPK6X5GR |
Description | KEYED COPPER PATCH CORD, CAT 6A, |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 5.00' (1.52m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 5.00' (1.52m) | |
Shielding | Shielded | |
Color | Green | |
Features | Molded Plugs | |
Style | Cat6a | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 640,35600 Kč | 6 403,56 Kč |
Unit Price without VAT: | 640,35600 Kč |
---|---|
Unit Price with VAT: | 774,83076 Kč |