
STP6X7.5MBL | |
|---|---|
DigiKey Part Number | 298-19529-ND |
Manufacturer | |
Manufacturer Product Number | STP6X7.5MBL |
Description | CABLE MOD 8P8C PLUG-PLUG 24.61' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 24.61' (7.50m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 24.61' (7.50m) | |
Shielding | Shielded | |
Color | Black | |
Features | Molded Plugs | |
Style | Cat6a | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 112,68000 Kč | 1 112,68 Kč |
| Unit Price without VAT: | 1 112,68000 Kč |
|---|---|
| Unit Price with VAT: | 1 346,34280 Kč |

